
SI3433CDV-T1-BE3 | |
---|---|
DigiKey Part Number | 742-SI3433CDV-T1-BE3TR-ND - Tape & Reel (TR) 742-SI3433CDV-T1-BE3CT-ND - Cut Tape (CT) 742-SI3433CDV-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3433CDV-T1-BE3 |
Description | P-CHANNEL 20-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 5.2A (Ta), 6A (Tc) 1.6W (Ta), 3.3W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 38mOhm @ 5.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta), 3.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,54000 Kč | 13,54 Kč |
10 | 9,85300 Kč | 98,53 Kč |
100 | 6,35730 Kč | 635,73 Kč |
500 | 4,84672 Kč | 2 423,36 Kč |
1 000 | 3,56505 Kč | 3 565,05 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 3,12762 Kč | 9 382,86 Kč |
6 000 | 3,10575 Kč | 18 634,50 Kč |
9 000 | 3,08988 Kč | 27 808,92 Kč |
15 000 | 2,98405 Kč | 44 760,75 Kč |
21 000 | 2,88120 Kč | 60 505,20 Kč |
Unit Price without VAT: | 13,54000 Kč |
---|---|
Unit Price with VAT: | 16,38340 Kč |