
MP3398AGF-Z | |
|---|---|
DigiKey Part Number | 1589-1635-2-ND - Tape & Reel (TR) 1589-1635-1-ND - Cut Tape (CT) 1589-1635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3398AGF-Z |
Description | IC LED DRVR CTRLR PWM 16TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 350mA 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MP3398AGF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 28V | |
Voltage - Output | - | |
Current - Output / Channel | 350mA | |
Frequency | 540kHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 38,48900 Kč | 384,89 Kč |
| 25 | 35,16760 Kč | 879,19 Kč |
| 100 | 31,50960 Kč | 3 150,96 Kč |
| 250 | 29,76424 Kč | 7 441,06 Kč |
| 500 | 28,71266 Kč | 14 356,33 Kč |
| 1 000 | 27,84713 Kč | 27 847,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,93338 Kč | 67 333,45 Kč |
| 5 000 | 26,38273 Kč | 131 913,65 Kč |
| 7 500 | 26,10698 Kč | 195 802,35 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |











