
KRT LSLPS1.32-VUVX-EQ+BTBV-D8-R33-B | |
|---|---|
DigiKey Part Number | 475-KRTLSLPS1.32-VUVX-EQ+BTBV-D8-R33-BTR-ND - Tape & Reel (TR) 475-KRTLSLPS1.32-VUVX-EQ+BTBV-D8-R33-BCT-ND - Cut Tape (CT) 475-KRTLSLPS1.32-VUVX-EQ+BTBV-D8-R33-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRT LSLPS1.32-VUVX-EQ+BTBV-D8-R33-B |
Description | LED GREEN/RED DIFFUSED 6PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green, Red 532nm Green, 621nm Red LED Indication - Discrete 2.65V Green, 2.05V Red 6-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 2.80mm x 2.60mm | |
Voltage - Forward (Vf) (Typ) | 2.65V Green, 2.05V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 526nm Green, 634nm Red | |
Features | - | |
Package / Case | 6-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.30mm L x 3.10mm W | |
Height (Max) | 2.24mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,57500 Kč | 95,75 Kč |
| 100 | 6,93140 Kč | 693,14 Kč |
| 500 | 5,74800 Kč | 2 874,00 Kč |
| 1 000 | 5,35932 Kč | 5 359,32 Kč |
| 2 000 | 5,02902 Kč | 10 058,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,74875 Kč | 18 995,00 Kč |
| 8 000 | 4,51105 Kč | 36 088,40 Kč |
| 12 000 | 4,38926 Kč | 52 671,12 Kč |
| 20 000 | 4,25178 Kč | 85 035,60 Kč |
| 28 000 | 4,17002 Kč | 116 760,56 Kč |
| 40 000 | 4,09035 Kč | 163 614,00 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |











