


TMP300BIDBVR | |
|---|---|
DigiKey Part Number | 296-52786-2-ND - Tape & Reel (TR) 296-52786-1-ND - Cut Tape (CT) 296-52786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP300BIDBVR |
Description | THERMOSTAT PROG ACT LOW SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat Programmable Active Low Open Drain SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMP300BIDBVR Models |
Category | Selectable Hysteresis Yes |
Manufacturer Texas Instruments | Features Trip Test |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8 V ~ 18 V |
Part Status Active | Current - Supply 110µA |
Trip Temperature Threshold Hot | Operating Temperature -40°C ~ 150°C |
Switching Temperature Programmable | Mounting Type Surface Mount |
Accuracy ±6°C | Package / Case SOT-23-6 |
Output Type Open Drain | Supplier Device Package SOT-23-6 |
Output Active Low | Base Product Number |
Output Function /OverTemp, VTemp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 5 | 38,67800 Kč | 193,39 Kč |
| 10 | 36,87200 Kč | 368,72 Kč |
| 25 | 34,71400 Kč | 867,85 Kč |
| 50 | 33,23560 Kč | 1 661,78 Kč |
| 100 | 31,88340 Kč | 3 188,34 Kč |
| 500 | 29,16244 Kč | 14 581,22 Kč |
| 1 000 | 28,14971 Kč | 28 149,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,71401 Kč | 80 142,03 Kč |
| 6 000 | 25,90422 Kč | 155 425,32 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |



