
BUK7Y38-100EX | |
|---|---|
DigiKey Part Number | 1727-1111-2-ND - Tape & Reel (TR) 1727-1111-1-ND - Cut Tape (CT) 1727-1111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7Y38-100EX |
Description | MOSFET N-CH 100V 30A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 30A (Tc) 95W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 30.9 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1720 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 95W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK56, Power-SO8 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 29mOhm @ 5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 18,56200 Kč | 185,62 Kč |
| 100 | 12,26490 Kč | 1 226,49 Kč |
| 500 | 9,56206 Kč | 4 781,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,54696 Kč | 11 320,44 Kč |
| 3 000 | 6,93060 Kč | 20 791,80 Kč |
| 4 500 | 6,61656 Kč | 29 774,52 Kč |
| 7 500 | 6,26368 Kč | 46 977,60 Kč |
| 10 500 | 6,05476 Kč | 63 574,98 Kč |
| 15 000 | 5,85172 Kč | 87 775,80 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |




