12-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP28258DD-A-LF-P

DigiKey Part Number
1589-MP28258DD-A-LF-PTR-ND - Tape & Reel (TR)
1589-MP28258DD-A-LF-PCT-ND - Cut Tape (CT)
1589-MP28258DD-A-LF-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP28258DD-A-LF-P
Description
IC REG BUCK ADJ 3A 12QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 3A 12-TFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.2V
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
13V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-QFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 311
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,62000 Kč64,62 Kč
1048,45700 Kč484,57 Kč
2544,40720 Kč1 110,18 Kč
10039,94030 Kč3 994,03 Kč
25037,81000 Kč9 452,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50036,52680 Kč18 263,40 Kč
1 00035,47009 Kč35 470,09 Kč
1 50034,94103 Kč52 411,54 Kč
2 50034,35486 Kč85 887,15 Kč
3 50034,01223 Kč119 042,81 Kč
5 00033,68282 Kč168 414,10 Kč
Manufacturers Standard Package
Unit Price without VAT:64,62000 Kč
Unit Price with VAT:78,19020 Kč