
MP28167GQ-N-P | |
---|---|
DigiKey Part Number | 1589-MP28167GQ-N-PTR-ND - Tape & Reel (TR) 1589-MP28167GQ-N-PCT-ND - Cut Tape (CT) 1589-MP28167GQ-N-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP28167GQ-N-P |
Description | 2.8V TO 22V VIN, 3A IOUT, INTEGR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 3A 16-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP28167GQ-N-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 22V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20.47V | |
Current - Output | ||
Frequency - Switching | 520kHz, 750kHz, 1MHz, 1.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 61,24000 Kč | 61,24 Kč |
10 | 45,72200 Kč | 457,22 Kč |
25 | 41,86000 Kč | 1 046,50 Kč |
100 | 37,62110 Kč | 3 762,11 Kč |
250 | 35,60012 Kč | 8 900,03 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 34,38116 Kč | 17 190,58 Kč |
1 000 | 33,37820 Kč | 33 378,20 Kč |
1 500 | 32,87585 Kč | 49 313,78 Kč |
2 500 | 32,31916 Kč | 80 797,90 Kč |
3 500 | 31,99387 Kč | 111 978,54 Kč |
5 000 | 31,68106 Kč | 158 405,30 Kč |
Unit Price without VAT: | 61,24000 Kč |
---|---|
Unit Price with VAT: | 74,10040 Kč |