
MP2770GL-0000-Z | |
---|---|
DigiKey Part Number | 1589-MP2770GL-0000-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2770GL-0000-Z |
Description | I2C-CONTROLLED, 6A, 1-CELL SWITC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 18-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP2770GL-0000-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over-Under Voltage, Short Circuit | |
Charge Current - Max | 6A | |
Battery Pack Voltage | 4.45V (Max) | |
Voltage - Supply (Max) | 16V | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 18-PowerVFQFN | |
Supplier Device Package | 18-QFN (3x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 21,75060 Kč | 108 753,00 Kč |
Unit Price without VAT: | 21,75060 Kč |
---|---|
Unit Price with VAT: | 26,31823 Kč |