0438xxxWRGT_primary
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0438xxxWRGT_primary
0438xxxWRGT_secondary

043803.5WRGT

DigiKey Part Number
F10334TR-ND - Tape & Reel (TR)
F10334CT-ND - Cut Tape (CT)
F10334DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
043803.5WRGT
Description
FUSE BD MT 3.5A 12VAC 32VDC 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.5 A 12 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
12 V
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 50A DC
Melting I²t
0.647
Approval Agency
CSA, cURus
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm)
DC Cold Resistance
0.021 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 877
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,62000 Kč30,62 Kč
525,41200 Kč127,06 Kč
1023,45500 Kč234,55 Kč
5019,46360 Kč973,18 Kč
10017,95750 Kč1 795,75 Kč
25016,13824 Kč4 034,56 Kč
50014,88012 Kč7 440,06 Kč
1 00013,71489 Kč13 714,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,00602 Kč33 018,06 Kč
Manufacturers Standard Package
Unit Price without VAT:30,62000 Kč
Unit Price with VAT:37,05020 Kč