Charger IC Multi-Chemistry 30-TQFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2760GVT-0000-P

DigiKey Part Number
1589-MP2760GVT-0000-PTR-ND - Tape & Reel (TR)
1589-MP2760GVT-0000-PCT-ND - Cut Tape (CT)
1589-MP2760GVT-0000-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2760GVT-0000-P
Description
1-CELL TO 4-CELL BUCK-BOOST CHAR
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 30-TQFN (4x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
6A
Manufacturer
Monolithic Power Systems Inc.
Battery Pack Voltage
18.72V (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Max)
22V
Part Status
Obsolete
Interface
I2C, SMBus
Battery Chemistry
Multi-Chemistry
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Cells
1 ~ 4
Mounting Type
Surface Mount
Current - Charging
Constant - Programmable
Package / Case
30-PowerWFQFN
Programmable Features
Current, Timer, Voltage
Supplier Device Package
30-TQFN (4x5)
Fault Protection
Over Current, Over Temperature, Over-Under Voltage, Short Circuit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP2760GVT-000A-PMonolithic Power Systems Inc.561589-MP2760GVT-000A-PCT-ND92,39000 KčParametric Equivalent
MP2760GVT-000A-ZMonolithic Power Systems Inc.01589-MP2760GVT-000A-ZCT-ND112,41000 KčParametric Equivalent
MP2760GVT-010A-PMonolithic Power Systems Inc.2671589-MP2760GVT-010A-PCT-ND89,68000 KčParametric Equivalent
MP2760GVT-010A-ZMonolithic Power Systems Inc.01589-MP2760GVT-010A-ZTR-ND45,40251 KčParametric Equivalent
MP2760GVT-030A-PMonolithic Power Systems Inc.4341589-MP2760GVT-030A-PCT-ND89,68000 KčParametric Equivalent
In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
192,39000 Kč92,39 Kč
Unit Price without VAT:92,39000 Kč
Unit Price with VAT:111,79190 Kč