
MP2658GQ-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP2658GQ-0000-PTR-ND - Tape & Reel (TR) 1589-MP2658GQ-0000-PCT-ND - Cut Tape (CT) 1589-MP2658GQ-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2658GQ-0000-P |
Description | 36V, STANDALONE SWITCHING CHARGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 19-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 7 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 2V ~ 31V | |
Voltage - Supply (Max) | 36V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 19-VFQFN | |
Supplier Device Package | 19-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,35000 Kč | 50,35 Kč |
| 10 | 37,38800 Kč | 373,88 Kč |
| 25 | 34,14680 Kč | 853,67 Kč |
| 100 | 30,58270 Kč | 3 058,27 Kč |
| 250 | 28,88372 Kč | 7 220,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,85924 Kč | 13 929,62 Kč |
| 1 000 | 27,01638 Kč | 27 016,38 Kč |
| 1 500 | 26,59409 Kč | 39 891,14 Kč |
| 2 500 | 26,12651 Kč | 65 316,28 Kč |
| 3 500 | 25,85306 Kč | 90 485,71 Kč |
| 5 000 | 25,59026 Kč | 127 951,30 Kč |
| Unit Price without VAT: | 50,35000 Kč |
|---|---|
| Unit Price with VAT: | 60,92350 Kč |





