MP2658GQ-0000-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 395
Unit Price: 50,35000 Kč
Datasheet
New at DigiKey
19-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2658GQ-0000-Z

DigiKey Part Number
1589-MP2658GQ-0000-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2658GQ-0000-Z
Description
36V, STANDALONE SWITCHING CHARGE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 19-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
1 ~ 7
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Temperature, Over Voltage
Charge Current - Max
3A
Battery Pack Voltage
31V (Max)
Voltage - Supply (Max)
36V
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
19-VFQFN
Supplier Device Package
19-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5 000
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00021,44911 Kč107 245,55 Kč
Manufacturers Standard Package
Unit Price without VAT:21,44911 Kč
Unit Price with VAT:25,95342 Kč