
MP2639AGR-Z | |
|---|---|
DigiKey Part Number | 1589-1618-2-ND - Tape & Reel (TR) 1589-1618-1-ND - Cut Tape (CT) 1589-1618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2639AGR-Z |
Description | IC BATT CHG LI-ION 2CELL 26QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 26-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Voltage, Short Circuit | |
Charge Current - Max | 2.5A | |
Battery Pack Voltage | 8.4V | |
Voltage - Supply (Max) | 5.75V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 26-PowerVFQFN | |
Supplier Device Package | 26-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,70000 Kč | 72,70 Kč |
| 10 | 54,63700 Kč | 546,37 Kč |
| 25 | 50,14200 Kč | 1 253,55 Kč |
| 100 | 45,20110 Kč | 4 520,11 Kč |
| 250 | 42,84316 Kč | 10 710,79 Kč |
| 500 | 41,42170 Kč | 20 710,85 Kč |
| 1 000 | 40,25189 Kč | 40 251,89 Kč |
| 2 500 | 39,01676 Kč | 97 541,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 35,67138 Kč | 178 356,90 Kč |
| Unit Price without VAT: | 72,70000 Kč |
|---|---|
| Unit Price with VAT: | 87,96700 Kč |







