
MP2639AGR-P | |
|---|---|
DigiKey Part Number | MP2639AGR-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2639AGR-P |
Description | IC BATT CHG LI-ION 2CELL 26QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 26-QFN (4x4) |
EDA/CAD Models | MP2639AGR-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Voltage, Short Circuit | |
Charge Current - Max | 2.5A | |
Battery Pack Voltage | 8.4V | |
Voltage - Supply (Max) | 5.75V | |
Interface | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 26-PowerVFQFN | |
Supplier Device Package | 26-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 45,80434 Kč | 22 902,17 Kč |
| 1 000 | 44,53371 Kč | 44 533,71 Kč |
| 1 500 | 43,89728 Kč | 65 845,92 Kč |
| 2 500 | 43,19184 Kč | 107 979,60 Kč |
| 3 500 | 42,77988 Kč | 149 729,58 Kč |
| Unit Price without VAT: | 45,80434 Kč |
|---|---|
| Unit Price with VAT: | 55,42325 Kč |


