
MP2636GR-P | |
|---|---|
DigiKey Part Number | 1589-1146-2-ND - Tape & Reel (TR) 1589-1146-1-ND - Cut Tape (CT) 1589-1146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2636GR-P |
Description | IC BATT CHG LI-ION 1CELL 30QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 30-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP2636GR-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 30-PowerVFQFN | |
Supplier Device Package | 30-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,15000 Kč | 87,15 Kč |
| 10 | 65,99200 Kč | 659,92 Kč |
| 25 | 60,69120 Kč | 1 517,28 Kč |
| 100 | 54,86470 Kč | 5 486,47 Kč |
| 250 | 52,08612 Kč | 13 021,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 50,41222 Kč | 25 206,11 Kč |
| 1 000 | 49,03408 Kč | 49 034,08 Kč |
| 1 500 | 48,34399 Kč | 72 515,99 Kč |
| 2 500 | 47,57940 Kč | 118 948,50 Kč |
| 3 500 | 47,13251 Kč | 164 963,79 Kč |
| Unit Price without VAT: | 87,15000 Kč |
|---|---|
| Unit Price with VAT: | 105,45150 Kč |











