


MF-USML175/12-2 | |
|---|---|
DigiKey Part Number | 118-MF-USML175/12-2TR-ND - Tape & Reel (TR) 118-MF-USML175/12-2CT-ND - Cut Tape (CT) 118-MF-USML175/12-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-USML175/12-2 |
Description | PTC RESET FUSE 12V 1.75A 1210 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 1.75 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-USML175/12-2 Models |
Category | Time to Trip 800 ms |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 6 mOhms |
Series | Resistance - Post Trip (R1) (Max) 50 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 12V | Size / Dimension 0.127" L x 0.101" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 1.75 A | Thickness (Max) 0.031" (0.80mm) |
Current - Trip (It) 3.5 A | Approval Agency cUL, cURus, TUV |
Current - Max 50 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,68000 Kč | 16,68 Kč |
| 5 | 14,68200 Kč | 73,41 Kč |
| 10 | 13,91100 Kč | 139,11 Kč |
| 25 | 12,99720 Kč | 324,93 Kč |
| 50 | 12,38400 Kč | 619,20 Kč |
| 100 | 11,81880 Kč | 1 181,88 Kč |
| 500 | 10,68552 Kč | 5 342,76 Kč |
| 1 000 | 10,26487 Kč | 10 264,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,25279 Kč | 36 263,95 Kč |
| 10 000 | 7,00163 Kč | 70 016,30 Kč |
| 15 000 | 6,86450 Kč | 102 967,50 Kč |
| 25 000 | 6,70135 Kč | 167 533,75 Kč |
| Unit Price without VAT: | 16,68000 Kč |
|---|---|
| Unit Price with VAT: | 20,18280 Kč |




