Direct

MP2491CGQB-P | |
|---|---|
DigiKey Part Number | 1589-MP2491CGQB-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2491CGQB-P |
Description | IC REG BUCK ADJ 6A 13QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 6A 13-PowerVQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | 490kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 13-QFN (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 37,83462 Kč | 18 917,31 Kč |
| 1 000 | 36,74167 Kč | 36 741,67 Kč |
| 1 500 | 36,19439 Kč | 54 291,58 Kč |
| 2 500 | 35,58808 Kč | 88 970,20 Kč |
| 3 500 | 35,23380 Kč | 123 318,30 Kč |
| 5 000 | 34,89288 Kč | 174 464,40 Kč |
| Unit Price without VAT: | 37,83462 Kč |
|---|---|
| Unit Price with VAT: | 45,77989 Kč |











