Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 1.8A 8-TFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2360DG-LF-Z

DigiKey Part Number
1589-1582-2-ND - Tape & Reel (TR)
1589-1582-1-ND - Cut Tape (CT)
1589-1582-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2360DG-LF-Z
Description
IC REG BUCK ADJ 1.8A 8QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 1.8A 8-TFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Not For New Designs
Frequency - Switching
1.4MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-QFN (2x2)
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP2360DG-LF-PMonolithic Power Systems Inc.0MP2360DG-LF-P-ND40,09778 KčParametric Equivalent
In-Stock: 11
Factory Stock: 5 000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,52000 Kč61,52 Kč
1045,92300 Kč459,23 Kč
2542,02120 Kč1 050,53 Kč
10037,74600 Kč3 774,60 Kč
25035,70584 Kč8 926,46 Kč
50035,01836 Kč17 509,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00031,75204 Kč158 760,20 Kč
Manufacturers Standard Package
Unit Price without VAT:61,52000 Kč
Unit Price with VAT:74,43920 Kč