
MP2269GD-Z | |
|---|---|
DigiKey Part Number | 1589-MP2269GD-ZTR-ND - Tape & Reel (TR) 1589-MP2269GD-ZCT-ND - Cut Tape (CT) 1589-MP2269GD-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2269GD-Z |
Description | IC REG BUCK PROG 1A 15QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1 Output 1A 15-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 30V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 15-QFN (3x2) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2269GD-P | Monolithic Power Systems Inc. | 9 | 1589-MP2269GD-PCT-ND | 54,80000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 34,89900 Kč | 348,99 Kč |
| 25 | 31,83280 Kč | 795,82 Kč |
| 100 | 28,46070 Kč | 2 846,07 Kč |
| 250 | 26,85224 Kč | 6 713,06 Kč |
| 500 | 25,88214 Kč | 12 941,07 Kč |
| 1 000 | 25,08379 Kč | 25 083,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 26,19291 Kč | 130 964,55 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |









