
MP2269GD-P | |
|---|---|
DigiKey Part Number | 1589-MP2269GD-PTR-ND - Tape & Reel (TR) 1589-MP2269GD-PCT-ND - Cut Tape (CT) 1589-MP2269GD-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2269GD-P |
Description | IC REG BUCK PROG 1A 15QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1 Output 1A 15-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 30V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 15-QFN (3x2) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2269GD-Z | Monolithic Power Systems Inc. | 1 967 | 1589-MP2269GD-ZCT-ND | 47,25000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 40,82000 Kč | 408,20 Kč |
| 25 | 37,31760 Kč | 932,94 Kč |
| 100 | 33,44980 Kč | 3 344,98 Kč |
| 250 | 31,60620 Kč | 7 901,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 30,49498 Kč | 15 247,49 Kč |
| 1 000 | 29,58051 Kč | 29 580,51 Kč |
| 1 500 | 29,12255 Kč | 43 683,82 Kč |
| 2 500 | 28,61524 Kč | 71 538,10 Kč |
| 3 500 | 28,31868 Kč | 99 115,38 Kč |
| 5 000 | 28,03342 Kč | 140 167,10 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |









