
MP2159AGJ-Z | |
|---|---|
DigiKey Part Number | 1589-1567-2-ND - Tape & Reel (TR) 1589-1567-1-ND - Cut Tape (CT) 1589-1567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2159AGJ-Z |
Description | IC REG BUCK ADJ 1A TSOT23-8 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP2159AGJ-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 21,83600 Kč | 218,36 Kč |
| 25 | 19,79600 Kč | 494,90 Kč |
| 100 | 17,55410 Kč | 1 755,41 Kč |
| 250 | 16,48504 Kč | 4 121,26 Kč |
| 500 | 15,84016 Kč | 7 920,08 Kč |
| 1 000 | 15,63537 Kč | 15 635,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,65342 Kč | 43 960,26 Kč |
| 6 000 | 14,33253 Kč | 85 995,18 Kč |
| 9 000 | 14,17178 Kč | 127 546,02 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |















