Direct

MP2152GTF-P | |
|---|---|
DigiKey Part Number | MP2152GTF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2152GTF-P |
Description | IC REG 2A SOT563 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | MP2152GTF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,99614 Kč | 6 998,07 Kč |
| 1 000 | 13,51873 Kč | 13 518,73 Kč |
| 1 500 | 13,27975 Kč | 19 919,62 Kč |
| 2 500 | 13,01480 Kč | 32 537,00 Kč |
| 3 500 | 12,85999 Kč | 45 009,96 Kč |
| 5 000 | 12,71108 Kč | 63 555,40 Kč |
| 12 500 | 12,39043 Kč | 154 880,38 Kč |
| Unit Price without VAT: | 13,99614 Kč |
|---|---|
| Unit Price with VAT: | 16,93533 Kč |











