8-SOICE-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP1584EN-LF-Z

DigiKey Part Number
1589-1533-2-ND - Tape & Reel (TR)
1589-1533-1-ND - Cut Tape (CT)
1589-1533-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP1584EN-LF-Z
Description
IC REG BUCK ADJ 3A 8SOICE
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MP1584EN-LF-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
25V
Current - Output
Frequency - Switching
100kHz ~ 1.5MHz
Synchronous Rectifier
No
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOICE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 123
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,28000 Kč57,28 Kč
1042,72200 Kč427,22 Kč
2539,07720 Kč976,93 Kč
10035,08190 Kč3 508,19 Kč
25033,17552 Kč8 293,88 Kč
50032,02570 Kč16 012,85 Kč
1 00031,07982 Kč31 079,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50030,08119 Kč75 202,98 Kč
5 00029,47928 Kč147 396,40 Kč
Manufacturers Standard Package
Unit Price without VAT:57,28000 Kč
Unit Price with VAT:69,30880 Kč