
MP1584EN-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP1584EN-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP1584EN-LF-P |
Description | IC REG BUCK ADJ 3A 8SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 25V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 1.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 36,43834 Kč | 18 219,17 Kč |
| 1 000 | 35,38600 Kč | 35 386,00 Kč |
| 1 500 | 34,85915 Kč | 52 288,72 Kč |
| 2 500 | 34,27502 Kč | 85 687,55 Kč |
| 3 500 | 33,93380 Kč | 118 768,30 Kč |
| 5 000 | 33,60562 Kč | 168 028,10 Kč |
| Unit Price without VAT: | 36,43834 Kč |
|---|---|
| Unit Price with VAT: | 44,09039 Kč |









