MP1499GD-Z is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 33,25244 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.807V 1 Output 5A 10-VFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP1499GD-Z

DigiKey Part Number
1589-1527-2-ND - Tape & Reel (TR)
1589-1527-1-ND - Cut Tape (CT)
1589-1527-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP1499GD-Z
Description
IC REG BUCK ADJ 5A 10QFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.807V 1 Output 5A 10-VFDFN
Datasheet
 Datasheet
EDA/CAD Models
MP1499GD-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
13V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-QFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,87000 Kč51,87 Kč
1038,46800 Kč384,68 Kč
2535,12560 Kč878,14 Kč
10031,45710 Kč3 145,71 Kč
25029,70796 Kč7 426,99 Kč
50028,91424 Kč14 457,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00026,31461 Kč131 573,05 Kč
Manufacturers Standard Package
Unit Price without VAT:51,87000 Kč
Unit Price with VAT:62,76270 Kč