MP1497SGJ-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 958
Unit Price: 51,87000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 3 061
Unit Price: 44,10000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 627
Unit Price: 44,10000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 769
Unit Price: 36,12000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 44,10000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 1 947
Unit Price: 36,12000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 451
Unit Price: 36,12000 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-8 Thin, TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP1497SGJ-P

DigiKey Part Number
MP1497SGJ-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP1497SGJ-P
Description
IC REG BUCK ADJ 3A TSOT23-8
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
14.4V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50024,03012 Kč12 015,06 Kč
1 00023,27943 Kč23 279,43 Kč
1 50022,90336 Kč34 355,04 Kč
2 50022,48684 Kč56 217,10 Kč
3 50022,24318 Kč77 851,13 Kč
5 00022,00901 Kč110 045,05 Kč
Manufacturers Standard Package
Unit Price without VAT:24,03012 Kč
Unit Price with VAT:29,07645 Kč