
MP1475SGJ-P | |
|---|---|
DigiKey Part Number | 1589-1023-2-ND - Tape & Reel (TR) 1589-1023-1-ND - Cut Tape (CT) 1589-1023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1475SGJ-P |
Description | IC REG BUCK ADJ 3A TSOT23-8 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15.2V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 32,50500 Kč | 325,05 Kč |
| 25 | 29,63240 Kč | 740,81 Kč |
| 100 | 26,45540 Kč | 2 645,54 Kč |
| 250 | 24,94228 Kč | 6 235,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,03012 Kč | 12 015,06 Kč |
| 1 000 | 23,27943 Kč | 23 279,43 Kč |
| 1 500 | 22,90336 Kč | 34 355,04 Kč |
| 2 500 | 22,48684 Kč | 56 217,10 Kč |
| 3 500 | 22,24318 Kč | 77 851,13 Kč |
| 5 000 | 22,00901 Kč | 110 045,05 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |


