MP1496SGJ-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 21,86438 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 15,92684 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 21,86438 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 6 515
Unit Price: 32,34000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 1 054
Unit Price: 32,34000 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP1496SGJ-P

DigiKey Part Number
1589-1028-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP1496SGJ-P
Description
IC REG BUCK ADJ 2A TSOT23-8
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
15.2V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50021,86438 Kč10 932,19 Kč
1 00021,16997 Kč21 169,97 Kč
1 50020,82218 Kč31 233,27 Kč
2 50020,43685 Kč51 092,12 Kč
3 50020,21171 Kč70 740,99 Kč
5 00019,99509 Kč99 975,45 Kč
Manufacturers Standard Package
Unit Price without VAT:21,86438 Kč
Unit Price with VAT:26,45590 Kč