Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP1494SGJ-P | |
|---|---|
DigiKey Part Number | MP1494SGJ-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP1494SGJ-P |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15.2V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,86438 Kč | 10 932,19 Kč |
| 1 000 | 21,16997 Kč | 21 169,97 Kč |
| 1 500 | 20,82218 Kč | 31 233,27 Kč |
| 2 500 | 20,43685 Kč | 51 092,12 Kč |
| 3 500 | 20,21171 Kč | 70 740,99 Kč |
| 5 000 | 19,99509 Kč | 99 975,45 Kč |
| Unit Price without VAT: | 21,86438 Kč |
|---|---|
| Unit Price with VAT: | 26,45590 Kč |









