
MP1496DJ-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1850-2-ND - Tape & Reel (TR) 1589-1850-1-ND - Cut Tape (CT) 1589-1850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1496DJ-LF-Z |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 13V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP1474DJ-LF-Z | Monolithic Power Systems Inc. | 3 000 | 1589-1843-1-ND | 1,58000 Kč | Parametric Equivalent |
| MP1494DJ-LF-P | Monolithic Power Systems Inc. | 4 112 | 1589-1024-1-ND | 1,90000 Kč | Parametric Equivalent |
| MP1494DJ-LF-Z | Monolithic Power Systems Inc. | 3 463 | 1589-1847-1-ND | 1,58000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,58000 Kč | 38,58 Kč |
| 10 | 28,30100 Kč | 283,01 Kč |
| 25 | 25,75240 Kč | 643,81 Kč |
| 100 | 22,94110 Kč | 2 294,11 Kč |
| 250 | 21,60044 Kč | 5 400,11 Kč |
| 500 | 20,79210 Kč | 10 396,05 Kč |
| 1 000 | 20,74079 Kč | 20 740,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,30496 Kč | 57 914,88 Kč |
| 6 000 | 18,90287 Kč | 113 417,22 Kč |
| 9 000 | 18,70143 Kč | 168 312,87 Kč |
| Unit Price without VAT: | 38,58000 Kč |
|---|---|
| Unit Price with VAT: | 46,68180 Kč |







