
MP1494DJ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1024-2-ND - Tape & Reel (TR) 1589-1024-1-ND - Cut Tape (CT) 1589-1024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1494DJ-LF-P |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 13V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP1474DJ-LF-Z | Monolithic Power Systems Inc. | 3 000 | 1589-1843-1-ND | 38,58000 Kč | Parametric Equivalent |
| MP1494DJ-LF-Z | Monolithic Power Systems Inc. | 3 463 | 1589-1847-1-ND | 38,58000 Kč | Parametric Equivalent |
| MP1496DJ-LF-Z | Monolithic Power Systems Inc. | 2 885 | 1589-1850-1-ND | 38,58000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,30000 Kč | 46,30 Kč |
| 10 | 34,26600 Kč | 342,66 Kč |
| 25 | 31,25840 Kč | 781,46 Kč |
| 100 | 27,93590 Kč | 2 793,59 Kč |
| 250 | 26,35384 Kč | 6 588,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,40034 Kč | 12 700,17 Kč |
| 1 000 | 24,61491 Kč | 24 614,91 Kč |
| 1 500 | 24,22172 Kč | 36 332,58 Kč |
| 2 500 | 23,78612 Kč | 59 465,30 Kč |
| 3 500 | 23,53150 Kč | 82 360,25 Kč |
| 5 000 | 23,28658 Kč | 116 432,90 Kč |
| Unit Price without VAT: | 46,30000 Kč |
|---|---|
| Unit Price with VAT: | 56,02300 Kč |








