Parametric Equivalent

MP1476LGTF-Z | |
|---|---|
DigiKey Part Number | MP1476LGTF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP1476LGTF-Z |
Description | IC REG BUCK ADJ 2A SOT563 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-563, SOT-666 |
EDA/CAD Models | MP1476LGTF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 800kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,15178 Kč | 50 758,90 Kč |
| 10 000 | 9,94264 Kč | 99 426,40 Kč |
| 15 000 | 9,83798 Kč | 147 569,70 Kč |
| Unit Price without VAT: | 10,15178 Kč |
|---|---|
| Unit Price with VAT: | 12,28365 Kč |










