
MA736GGU-Z | |
|---|---|
DigiKey Part Number | 1589-MA736GGU-ZTR-ND - Tape & Reel (TR) 1589-MA736GGU-ZCT-ND - Cut Tape (CT) 1589-MA736GGU-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA736GGU-Z |
Description | 8-BIT TO 12.5-BIT, 3S LOW-LATENC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | SPI | |
Output Signal | Clockwise Increase, Counterclockwise Increase, Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 14-UFQFN | |
Supplier Device Package | 14-UTQFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 5 | 73,57600 Kč | 367,88 Kč |
| 10 | 70,36400 Kč | 703,64 Kč |
| 25 | 66,51320 Kč | 1 662,83 Kč |
| 50 | 63,88860 Kč | 3 194,43 Kč |
| 100 | 61,48210 Kč | 6 148,21 Kč |
| 500 | 56,64168 Kč | 28 320,84 Kč |
| 1 000 | 54,83922 Kč | 54 839,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 51,20749 Kč | 256 037,45 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |




