
MA735GGU-P | |
|---|---|
DigiKey Part Number | 1589-MA735GGU-PTR-ND - Tape & Reel (TR) 1589-MA735GGU-PCT-ND - Cut Tape (CT) 1589-MA735GGU-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA735GGU-P |
Description | 9-BIT TO 13-BIT, DIGITAL, CONTAC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | PWM, SPI | |
Output Signal | Clockwise Increase, Counterclockwise Increase, Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 14-UFQFN | |
Supplier Device Package | 14-UTQFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 5 | 79,49800 Kč | 397,49 Kč |
| 10 | 76,07600 Kč | 760,76 Kč |
| 25 | 71,94760 Kč | 1 798,69 Kč |
| 50 | 69,13800 Kč | 3 456,90 Kč |
| 100 | 66,55950 Kč | 6 655,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 61,37296 Kč | 30 686,48 Kč |
| 1 000 | 59,44135 Kč | 59 441,35 Kč |
| 1 500 | 58,38634 Kč | 87 579,51 Kč |
| 2 500 | 57,13035 Kč | 142 825,88 Kč |
| 3 500 | 56,34573 Kč | 197 210,06 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |


