Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA736GGU-P

DigiKey Part Number
1589-MA736GGU-PTR-ND - Tape & Reel (TR)
1589-MA736GGU-PCT-ND - Cut Tape (CT)
1589-MA736GGU-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA736GGU-P
Description
8-BIT TO 12.5-BIT, 3S LOW-LATENC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
For Measuring
Angle
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
SPI
Output Signal
Clockwise Increase, Counterclockwise Increase, Programmable
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 125°C (TA)
Package / Case
14-UFQFN
Supplier Device Package
14-UTQFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
188,82000 Kč88,82 Kč
579,49800 Kč397,49 Kč
1076,07600 Kč760,76 Kč
2571,94760 Kč1 798,69 Kč
5069,13800 Kč3 456,90 Kč
10066,55950 Kč6 655,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50061,37296 Kč30 686,48 Kč
1 00059,44135 Kč59 441,35 Kč
1 50058,38634 Kč87 579,51 Kč
2 50057,13035 Kč142 825,88 Kč
3 50056,34573 Kč197 210,06 Kč
Manufacturers Standard Package
Unit Price without VAT:88,82000 Kč
Unit Price with VAT:107,47220 Kč