
MA732GQ-Z | |
|---|---|
DigiKey Part Number | 1589-MA732GQ-ZTR-ND - Tape & Reel (TR) 1589-MA732GQ-ZCT-ND - Cut Tape (CT) 1589-MA732GQ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA732GQ-Z |
Description | 14-BIT, DIGITAL, CONTACTLESS ANG |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | MA732GQ-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | SPI | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,33000 Kč | 95,33 Kč |
| 5 | 85,42000 Kč | 427,10 Kč |
| 10 | 81,74500 Kč | 817,45 Kč |
| 25 | 77,34840 Kč | 1 933,71 Kč |
| 50 | 74,35400 Kč | 3 717,70 Kč |
| 100 | 71,60530 Kč | 7 160,53 Kč |
| 500 | 66,07818 Kč | 33 039,09 Kč |
| 1 000 | 64,01912 Kč | 64 019,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 59,87017 Kč | 299 350,85 Kč |
| Unit Price without VAT: | 95,33000 Kč |
|---|---|
| Unit Price with VAT: | 115,34930 Kč |










