MA732GQ-P is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 95,33000 Kč
Datasheet
Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA732GQ-P

DigiKey Part Number
1589-MA732GQ-PTR-ND - Tape & Reel (TR)
1589-MA732GQ-PCT-ND - Cut Tape (CT)
1589-MA732GQ-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA732GQ-P
Description
14-BIT, DIGITAL, CONTACTLESS ANG
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab
EDA/CAD Models
MA732GQ-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Signal
Programmable
Manufacturer
Monolithic Power Systems Inc.
Actuator Type
External Magnet, Not Included
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination Style
SMD (SMT) Tab
For Measuring
Angle
Operating Temperature
-40°C ~ 125°C
Technology
Hall Effect
Package / Case
16-VFQFN Exposed Pad
Output
SPI
Supplier Device Package
16-QFN (3x3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MA732GQ-ZMonolithic Power Systems Inc.01589-MA732GQ-ZCT-ND95,33000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1101,84000 Kč101,84 Kč
591,25800 Kč456,29 Kč
1087,37300 Kč873,73 Kč
2582,71520 Kč2 067,88 Kč
5079,53620 Kč3 976,81 Kč
10076,62170 Kč7 662,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50070,75906 Kč35 379,53 Kč
1 00068,57506 Kč68 575,06 Kč
1 50067,38188 Kč101 072,82 Kč
2 50065,96202 Kč164 905,05 Kč
Manufacturers Standard Package
Unit Price without VAT:101,84000 Kč
Unit Price with VAT:123,22640 Kč