


MA730GQ-Z | |
|---|---|
DigiKey Part Number | 1589-1517-2-ND - Tape & Reel (TR) 1589-1517-1-ND - Cut Tape (CT) 1589-1517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA730GQ-Z |
Description | SENSOR ANGLE SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | MA730GQ-Z Models |
Category | Actuator Type External Magnet, Not Included |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
For Measuring Angle | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Package / Case 16-VFQFN Exposed Pad |
Output PWM | Supplier Device Package 16-QFN (3x3) |
Output Signal Programmable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA730GQ-P | Monolithic Power Systems Inc. | 2 477 | 1589-MA730GQ-PCT-ND | 110,87000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,40000 Kč | 88,40 Kč |
| 5 | 79,12000 Kč | 395,60 Kč |
| 10 | 75,69800 Kč | 756,98 Kč |
| 25 | 71,58640 Kč | 1 789,66 Kč |
| 50 | 68,78940 Kč | 3 439,47 Kč |
| 100 | 66,22350 Kč | 6 622,35 Kč |
| 500 | 61,05882 Kč | 30 529,41 Kč |
| 1 000 | 59,13541 Kč | 59 135,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 55,25993 Kč | 276 299,65 Kč |
| Unit Price without VAT: | 88,40000 Kč |
|---|---|
| Unit Price with VAT: | 106,96400 Kč |






