Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab
MA700 Series: Low-Latency, Contactless Magnetic Angle Sensors

MA730GQ-P

DigiKey Part Number
1589-MA730GQ-PTR-ND - Tape & Reel (TR)
1589-MA730GQ-PCT-ND - Cut Tape (CT)
1589-MA730GQ-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA730GQ-P
Description
SENSOR ANGLE SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
MA730GQ-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
External Magnet, Not Included
Manufacturer
Monolithic Power Systems Inc.
Voltage - Supply
3.3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination Style
SMD (SMT) Tab
For Measuring
Angle
Operating Temperature
-40°C ~ 125°C
Technology
Hall Effect
Package / Case
16-VFQFN Exposed Pad
Output
PWM
Supplier Device Package
16-QFN (3x3)
Output Signal
Programmable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 262
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1110,87000 Kč110,87 Kč
599,44600 Kč497,23 Kč
1095,24700 Kč952,47 Kč
2590,22440 Kč2 255,61 Kč
5086,79740 Kč4 339,87 Kč
10083,65180 Kč8 365,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50077,32388 Kč38 661,94 Kč
1 00074,96643 Kč74 966,43 Kč
1 50073,67876 Kč110 518,14 Kč
2 50072,14594 Kč180 364,85 Kč
Manufacturers Standard Package
Unit Price without VAT:110,87000 Kč
Unit Price with VAT:134,15270 Kč