
TBMA730-Q-LT-01A | |
|---|---|
DigiKey Part Number | 1589-TBMA730-Q-LT-01A-ND |
Manufacturer | |
Manufacturer Product Number | TBMA730-Q-LT-01A |
Description | MA730 EVALUATION BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MA730 MagAlpha Magnetic, Linear Position Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Serial, SPI |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 3V ~ 3.6V |
Series | Embedded No |
Packaging Box | Contents Board(s), Accessories |
Part Status Active | Utilized IC / Part MA730 |
Sensor Type Magnetic, Linear Position |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,68000 Kč | 224,68 Kč |
| Unit Price without VAT: | 224,68000 Kč |
|---|---|
| Unit Price with VAT: | 271,86280 Kč |


