


MA702GQ-Z | |
|---|---|
DigiKey Part Number | 1589-1516-2-ND - Tape & Reel (TR) 1589-1516-1-ND - Cut Tape (CT) 1589-1516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA702GQ-Z |
Description | SENSOR ANGLE SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | PWM | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3.3V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,77000 Kč | 81,77 Kč |
| 5 | 73,19600 Kč | 365,98 Kč |
| 10 | 69,99100 Kč | 699,91 Kč |
| 25 | 66,18800 Kč | 1 654,70 Kč |
| 50 | 63,59560 Kč | 3 179,78 Kč |
| 100 | 61,21750 Kč | 6 121,75 Kč |
| 500 | 56,43086 Kč | 28 215,43 Kč |
| 1 000 | 55,70807 Kč | 55 708,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 51,65539 Kč | 258 276,95 Kč |
| Unit Price without VAT: | 81,77000 Kč |
|---|---|
| Unit Price with VAT: | 98,94170 Kč |







