
5600230748 | |
|---|---|
DigiKey Part Number | 900-5600230748TR-ND - Tape & Reel (TR) 900-5600230748CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5600230748 |
Description | CONN SOCKET 22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,36500 Kč | 13,65 Kč |
| 25 | 1,28520 Kč | 32,13 Kč |
| 50 | 1,22620 Kč | 61,31 Kč |
| 100 | 1,16750 Kč | 116,75 Kč |
| 250 | 1,09440 Kč | 273,60 Kč |
| 500 | 1,04192 Kč | 520,96 Kč |
| 1 000 | 0,99195 Kč | 991,95 Kč |
| 2 500 | 0,92979 Kč | 2 324,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | 0,86782 Kč | 13 885,12 Kč |
| 32 000 | 0,82638 Kč | 26 444,16 Kč |
| 48 000 | 0,80308 Kč | 38 547,84 Kč |
| 80 000 | 0,77466 Kč | 61 972,80 Kč |
| 112 000 | 0,75649 Kč | 84 726,88 Kč |
| 160 000 | 0,73770 Kč | 118 032,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










