Socket Contact Tin Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5600230745

DigiKey Part Number
900-5600230745TR-ND - Tape & Reel (TR)
900-5600230745CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5600230745
Description
CONN SOCKET 26-30AWG CRIMP TIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63 438
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,32300 Kč13,23 Kč
251,24320 Kč31,08 Kč
501,18420 Kč59,21 Kč
1001,12970 Kč112,97 Kč
2501,05828 Kč264,57 Kč
5001,00748 Kč503,74 Kč
1 0000,95940 Kč959,40 Kč
2 5000,89922 Kč2 248,05 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
16 5000,78700 Kč12 985,50 Kč
33 0000,74942 Kč24 730,86 Kč
49 5000,72829 Kč36 050,36 Kč
82 5000,70250 Kč57 956,25 Kč
115 5000,68603 Kč79 236,46 Kč
165 0000,66899 Kč110 383,35 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč