5055701400 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,35000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 11,55000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2
Unit Price: 10,08000 Kč

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,68856 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,81219 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5,00085 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,41833 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,53390 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4 867
Unit Price: 4,62000 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 2,79396 Kč

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 15,64587 Kč

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4 000
Unit Price: 24,15000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 1,50722 Kč

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 19,58480 Kč
Datasheet
14 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5055701400

DigiKey Part Number
900-5055701400-ND
Manufacturer
Manufacturer Product Number
5055701400
Description
2.0W/B SINGLE REC HSG 14CKT NAT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5055701400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 2008,03502 Kč25 712,06 Kč
Manufacturers Standard Package
Unit Price without VAT:8,03502 Kč
Unit Price with VAT:9,72237 Kč