



0513821400 | |
|---|---|
DigiKey Part Number | WM12254-ND |
Manufacturer | |
Manufacturer Product Number | 0513821400 |
Description | CONN RCPT HSG 14POS 2.00MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm) |
EDA/CAD Models | 0513821400 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1735447-4 | TE Connectivity AMP Connectors | 4 862 | A100031-ND | 4,62000 Kč | Parametric Equivalent |
| 2MM-RCP-S14-BX | TE Connectivity AMP Connectors | 4 000 | 17-2MM-RCP-S14-BX-ND | 24,57000 Kč | Parametric Equivalent |
| PAP-14V-S | JST Sales America Inc. | 920 | 455-1498-ND | 3,57000 Kč | Parametric Equivalent |
| SJW20-14HGA | JAM | 958 | 4285-SJW20-14HGA-ND | 6,09000 Kč | Parametric Equivalent |
| SJW2K-14HG | JAM | 1 063 | 4285-SJW2K-14HG-ND | 4,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,77700 Kč | 87,77 Kč |
| 25 | 8,21440 Kč | 205,36 Kč |
| 50 | 7,82380 Kč | 391,19 Kč |
| 100 | 7,45010 Kč | 745,01 Kč |
| 250 | 6,98308 Kč | 1 745,77 Kč |
| 500 | 6,64964 Kč | 3 324,82 Kč |
| 1 000 | 6,33174 Kč | 6 331,74 Kč |
| 2 500 | 5,93513 Kč | 14 837,83 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |






