



SJW2K-14HG | |
|---|---|
DigiKey Part Number | 4285-SJW2K-14HG-ND |
Manufacturer | |
Manufacturer Product Number | SJW2K-14HG |
Description | 2 MM W TO B CONNECTOR 14P HOUSIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,20000 Kč | 42,00 Kč |
| 25 | 3,92240 Kč | 98,06 Kč |
| 50 | 3,73760 Kč | 186,88 Kč |
| 100 | 3,55920 Kč | 355,92 Kč |
| 250 | 3,33532 Kč | 833,83 Kč |
| 500 | 3,17574 Kč | 1 587,87 Kč |
| 1 000 | 3,02413 Kč | 3 024,13 Kč |
| 3 000 | 2,79826 Kč | 8 394,78 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

