0512161400 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,35000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2
Unit Price: 10,08000 Kč

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,68856 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,81219 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5,00085 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,41833 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,53390 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 8,03502 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 2,79396 Kč

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4 867
Unit Price: 4,62000 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 15,64587 Kč

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4 000
Unit Price: 24,15000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 1,50722 Kč

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 19,58480 Kč
Datasheet
14 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
512161400
512161400

0512161400

DigiKey Part Number
WM12888-ND
Manufacturer
Manufacturer Product Number
0512161400
Description
CONN RCPT HSG 14POS 2.00MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0512161400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polybutylene Terephthalate (PBTP)
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
109,86900 Kč98,69 Kč
259,25600 Kč231,40 Kč
508,81500 Kč440,75 Kč
1008,39290 Kč839,29 Kč
2507,86584 Kč1 966,46 Kč
5007,48998 Kč3 744,99 Kč
1 0007,13218 Kč7 132,18 Kč
2 5006,68551 Kč16 713,77 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč