Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2MM-RCP-S14-BX | |
|---|---|
DigiKey Part Number | 1111-2MM-RCP-S14-BX-ND |
Manufacturer | |
Manufacturer Product Number | 2MM-RCP-S14-BX |
Description | 14P 2MM REC HSG SR CRIMP LATCH B |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 15,64587 Kč | 62 583,48 Kč |
| Unit Price without VAT: | 15,64587 Kč |
|---|---|
| Unit Price with VAT: | 18,93150 Kč |





