
5055681271 | |
|---|---|
DigiKey Part Number | WM26837TR-ND - Tape & Reel (TR) WM26837CT-ND - Cut Tape (CT) WM26837DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055681271 |
Description | CONN HEADER SMD 12POS 1.25MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055681271 Models |
Category | Contact Shape Square |
Mfr | Contact Finish - Mating Tin |
Series | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Post Tin |
Part Status Active | Contact Material Brass |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Male Pin | Features Solder Retention |
Pitch - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 50VAC/DC |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 7.4mm |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial |
Fastening Type Push-Pull | Base Product Number |
Insulation Height 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 23,14000 Kč | 231,40 Kč |
| 100 | 19,65620 Kč | 1 965,62 Kč |
| 500 | 17,54382 Kč | 8 771,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 16,58544 Kč | 19 902,53 Kč |
| 2 400 | 15,79400 Kč | 37 905,60 Kč |
| 3 600 | 15,34872 Kč | 55 255,39 Kč |
| 6 000 | 14,80580 Kč | 88 834,80 Kč |
| 8 400 | 14,45875 Kč | 121 453,50 Kč |
| 12 000 | 14,09986 Kč | 169 198,32 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |











