
5055670581 | |
---|---|
DigiKey Part Number | WM26829TR-ND - Tape & Reel (TR) WM26829CT-ND - Cut Tape (CT) WM26829DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055670581 |
Description | CONN HEADER SMD R/A 5POS 1.25MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055670581 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.154" (3.90mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.90µin (0.099µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 3.90µin (0.099µm) | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,12000 Kč | 23,12 Kč |
10 | 19,70500 Kč | 197,05 Kč |
100 | 16,74730 Kč | 1 674,73 Kč |
500 | 14,94844 Kč | 7 474,22 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 200 | 11,79093 Kč | 14 149,12 Kč |
2 400 | 11,22813 Kč | 26 947,51 Kč |
3 600 | 10,91164 Kč | 39 281,90 Kč |
6 000 | 10,52554 Kč | 63 153,24 Kč |
8 400 | 10,27880 Kč | 86 341,92 Kč |
12 000 | 10,02365 Kč | 120 283,80 Kč |
Unit Price without VAT: | 23,12000 Kč |
---|---|
Unit Price with VAT: | 27,97520 Kč |